Part Details for KTD1624-C by Foshan Blue Rocket Electronics Co Ltd
Overview of KTD1624-C by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTD1624-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 500mW 200100mA2V 3A NPN SOT-89-3 Bipolar (BJT) ROHS | 2437 |
|
$0.0379 / $0.0711 | Buy Now |