Part Details for KTC811U by KEC
Overview of KTC811U by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTC811U
KTC811U CAD Models
KTC811U Part Data Attributes
|
KTC811U
KEC
Buy Now
Datasheet
|
Compare Parts:
KTC811U
KEC
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, US6, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for KTC811U
This table gives cross-reference parts and alternative options found for KTC811U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTC811U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN1C01FUTE85L | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC811U vs HN1C01FUTE85L |
KTC801E | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, TES6, 6 PIN | KEC | KTC811U vs KTC801E |
HN1C01FUYTE85L | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC811U vs HN1C01FUYTE85L |
HN1C01FTE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC811U vs HN1C01FTE85R |
KTC801F-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPERMINI, TFS6, 6 PIN | KEC | KTC811U vs KTC801F-Y |
KTC812U-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, US6, 6 PIN | KEC | KTC811U vs KTC812U-Y |
HN1C01FUYTE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC811U vs HN1C01FUYTE85R |
KTC812U | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, US6, 6 PIN | KEC | KTC811U vs KTC812U |
KTC801U | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, US6, 6 PIN | KEC | KTC811U vs KTC801U |
KTC801E-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, TES6, 6 PIN | KEC | KTC811U vs KTC801E-Y |