Datasheets
KTC3467 by: KEC

Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN

Part Details for KTC3467 by KEC

Overview of KTC3467 by KEC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

Part Details for KTC3467

KTC3467 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KTC3467 Part Data Attributes

KTC3467 KEC
Buy Now Datasheet
Compare Parts:
KTC3467 KEC Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer KEC CORP
Part Package Code TO-92L
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE
DC Current Gain-Min (hFE) 70
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTC3467 by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTC3467 by KEC

Select Manufacturer
Which Manufacturer of KTC3467 would you like to use for your alert(s)?
  • Please alert me when KTC3467 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTC3467 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTC3467 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTC3467 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTC3467.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTC3467 by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: