Part Details for KTB8371CEIB-5C-TR by Kinetic Technologies HK Ltd
Overview of KTB8371CEIB-5C-TR by Kinetic Technologies HK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTB8371CEIB-5C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
389-TB8371CEIB-5C-TR
|
Mouser Electronics | Switching Voltage Regulators 4.7V to 17V Input, 5A Synchronous Buck Regulator with I2C Interface RoHS: Compliant | 3000 |
|
$1.1000 / $2.5100 | Buy Now |