Part Details for KTB688 by KEC
Overview of KTB688 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTB688
KTB688 CAD Models
KTB688 Part Data Attributes:
|
KTB688
KEC
Buy Now
Datasheet
|
Compare Parts:
KTB688
KEC
Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P(N), 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P(N), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for KTB688
This table gives cross-reference parts and alternative options found for KTB688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTB688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB688L | Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | KTB688 vs 2SB688L |
2SB688LR | Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | KTB688 vs 2SB688LR |
2SB688 | Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | KTB688 vs 2SB688 |
KTB688R | Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P(N), 3 PIN | KEC | KTB688 vs KTB688R |
2SB688R | Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | KTB688 vs 2SB688R |