Part Details for KTA501U by KEC
Overview of KTA501U by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTA501U
KTA501U CAD Models
KTA501U Part Data Attributes:
|
KTA501U
KEC
Buy Now
Datasheet
|
Compare Parts:
KTA501U
KEC
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SUPER MINIMOLD, USV, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for KTA501U
This table gives cross-reference parts and alternative options found for KTA501U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA501U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1618TE85L | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA501U vs 2SA1618TE85L |
KTA501E | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SUPER MINIMOLD, TESV, 5 PIN | KEC | KTA501U vs KTA501E |
2SA1618-Y(T5LIMASF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon | Toshiba America Electronic Components | KTA501U vs 2SA1618-Y(T5LIMASF |
2SA1873TE85L | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA501U vs 2SA1873TE85L |
2SA1873YTE85L | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA501U vs 2SA1873YTE85L |
2SA1873YTE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA501U vs 2SA1873YTE85R |
KTA501U-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SUPER MINIMOLD, USV, 5 PIN | KEC | KTA501U vs KTA501U-Y |
2SA1618(T5LSAN-ATF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon | Toshiba America Electronic Components | KTA501U vs 2SA1618(T5LSAN-ATF |
2SA1873-Y(T5LJATCF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon | Toshiba America Electronic Components | KTA501U vs 2SA1873-Y(T5LJATCF |
2SA1618TE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA501U vs 2SA1618TE85R |