Part Details for KTA1505S-Y-RTK/P by KEC
Overview of KTA1505S-Y-RTK/P by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTA1505S-Y-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S407900000561
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 51000 |
|
$0.0240 / $0.0311 | Buy Now |
Part Details for KTA1505S-Y-RTK/P
KTA1505S-Y-RTK/P CAD Models
KTA1505S-Y-RTK/P Part Data Attributes
|
KTA1505S-Y-RTK/P
KEC
Buy Now
Datasheet
|
Compare Parts:
KTA1505S-Y-RTK/P
KEC
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for KTA1505S-Y-RTK/P
This table gives cross-reference parts and alternative options found for KTA1505S-Y-RTK/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA1505S-Y-RTK/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1588-Y(T5L,PP,F | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1505S-Y-RTK/P vs 2SA1588-Y(T5L,PP,F |
2SA1588-Y(T5LHND,F | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1505S-Y-RTK/P vs 2SA1588-Y(T5LHND,F |
2SA1588YTE85L | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA1505S-Y-RTK/P vs 2SA1588YTE85L |
KTA1270Y | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | KTA1505S-Y-RTK/P vs KTA1270Y |
KTA2015-Y | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN | KEC | KTA1505S-Y-RTK/P vs KTA2015-Y |
2SA1182-Y(T5LFURUF | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1505S-Y-RTK/P vs 2SA1182-Y(T5LFURUF |
KTA1505S-Y-RTK | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | KTA1505S-Y-RTK/P vs KTA1505S-Y-RTK |
KTA1505S-Y | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | KTA1505S-Y-RTK/P vs KTA1505S-Y |
2SA1182-Y(T5LNSEIF | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1505S-Y-RTK/P vs 2SA1182-Y(T5LNSEIF |
2SA1182-Y(T5LPSE,F | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1505S-Y-RTK/P vs 2SA1182-Y(T5LPSE,F |