Part Details for KTA1273 by Luguang Electronic Technology Co Ltd
Overview of KTA1273 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTA1273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTA1273-LGE
|
TME | Transistor: PNP, bipolar, 30V, 2A, 1W, TO92L Min Qty: 10 | 0 |
|
$0.0353 / $0.0800 | RFQ |