Part Details for KT870P11 by TT Electronics OPTEK Technology
Results Overview of KT870P11 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KT870P11 Information
KT870P11 by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for KT870P11
KT870P11 CAD Models
KT870P11 Part Data Attributes
|
KT870P11
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
KT870P11
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.175 mm |