Part Details for KT3040AJ by Samsung Electro-Mechanics
Overview of KT3040AJ by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT3040AJ
KT3040AJ CAD Models
KT3040AJ Part Data Attributes
|
KT3040AJ
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
KT3040AJ
Samsung Electro-Mechanics
Passive Filter, CMOS, 16 Pin(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Material | CERAMIC | |
Power Supply | +-5 | |
Rated Current | 0.0128 A | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |