Part Details for KT234510 by Powerex Power Semiconductors
Overview of KT234510 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT234510
KT234510 CAD Models
KT234510 Part Data Attributes
|
KT234510
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KT234510
Powerex Power Semiconductors
Power Bipolar Transistor, 100A I(C), 2-Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 100 A | |
DC Current Gain-Min (hFE) | 8 | |
Fall Time-Max (tf) | 1000 ns | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 625 W | |
Rise Time-Max (tr) | 2000 ns | |
VCEsat-Max | 1 V |