Part Details for KT2016K26000ZAW28QAP by Kyocera AVX Components
Overview of KT2016K26000ZAW28QAP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT2016K26000ZAW28QAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KT2016K26000ZAW28QAPCT-ND
|
DigiKey | 2.0MM X 1.6MM TCXO, 38.4MHZ, 2.8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3700 In Stock |
|
$0.7365 / $1.2700 | Buy Now |
DISTI #
581-KT2016K26ZAW28QA
|
Mouser Electronics | TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm RoHS: Compliant | 3995 |
|
$0.7770 / $1.2500 | Buy Now |
DISTI #
KT2016K26000ZAW28QAP
|
TTI | TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6960 | Buy Now |