Part Details for KT2016K26000ACW18TAN by Kyocera AVX Components
Overview of KT2016K26000ACW18TAN by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT2016K26000ACW18TAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC02A12S-3PY
|
Avnet Americas | Temperature Compensated Crystal Oscillators (TCXO) | 2016 | 26MHz | 0.5ppm | General | Clipped sine | -30+85 - Bulk (Alt: APH ACC02A12S-3PY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6375 / $5.9861 | Buy Now |
DISTI #
KT2016K26000ACW18T
|
TME | Generator: TCXO, 26MHz, SMD, 2x1.6x0.8mm, 1.8VDC Min Qty: 4000 | 0 |
|
$1.4800 | RFQ |
DISTI #
KT2016K26000ACW18TAN
|
Avnet Abacus | Temperature Compensated Crystal Oscillators (TCXO) | 2016 | 26MHz | 0.5ppm | General | Clipped sine | -30+85 (Alt: KT2016K26000ACW18TAN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |