Part Details for KT155T by Klein Tools Inc
Overview of KT155T by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT155T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5379
|
Newark | Lineman Ring Ratchet, 9.375", 8 Point, Af Size - Metric:-, Af Size - Imperial:0.5625", Af Size - Metric End 2:-, Af Size - Imperial End 2:0.75", Length:9.375", Product Range:- Rohs Compliant: Na |Klein Tools KT155T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2063 |
|
$190.7600 | Buy Now |
DISTI #
KT155T-ND
|
DigiKey | WRENCH LINEMANS 9/16", 3/4", 1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5600 | Buy Now |
DISTI #
71082948
|
RS | 5-in-1 Lineman's Wrench | Klein Tools KT155T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$130.1900 / $143.0600 | Buy Now |
|
Onlinecomponents.com | KLEIN TOOLS KT155T 6-in-1 Lineman's Ratcheting Wrench RoHS: Compliant | 0 |
|
$105.8700 / $132.8500 | Buy Now |