Part Details for KT152T by Klein Tools Inc
Overview of KT152T by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT152T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3463
|
Newark | Lineman Ring Ratchet, 13.25", 8 Point, Af Size - Metric:-, Af Size - Imperial:1", Af Size - Metric End 2:-, Af Size - Imperial End 2:1.125", Length:13.25", Product Range:- Rohs Compliant: Na |Klein Tools KT152T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.4400 | Buy Now |
DISTI #
KT152T-ND
|
DigiKey | WRENCH BOXEND RATCHET ASSORTED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$148.4300 | Buy Now |
DISTI #
71082946
|
RS | Slim Ratcheting Wrench, Linemans 4-in-1, Square 3/4in, 13/16in, 1in, 1-1/8in | Klein Tools KT152T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$132.7900 / $150.8900 | Buy Now |
|
Onlinecomponents.com | Slim Ratcheting Wrench, Linemans 4-in-1, Square 3/4in, 13/16in, 1in, 1-1/8in | Klein Tools KT152T RoHS: Compliant | 0 |
|
$116.6500 / $146.3700 | Buy Now |