Part Details for KT11S2SA2M35LFG by C&K
Results Overview of KT11S2SA2M35LFG by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KT11S2SA2M35LFG Information
KT11S2SA2M35LFG by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KT11S2SA2M35LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9331
|
Newark | Tactile Switches 0.14Mm Gold Ra Gwing Rohs Compliant: Yes |C&k Components KT11S2SA2M35LFG RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$3.0200 / $3.1200 | Buy Now |
DISTI #
CKN1863CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 1VA 32V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15823 In Stock |
|
$2.6387 / $5.5100 | Buy Now |
DISTI #
2266-KT11S2SA2M35LFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 1VA 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$2.9800 / $3.2200 | Buy Now |
DISTI #
611-KT11S2SA2M35LFG
|
Mouser Electronics | Tactile Switches 0.14Mm Gold Ra Gwing RoHS: Compliant | 602 |
|
$2.6400 / $5.1200 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Side Actuated Plunger Right Angle SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.8200 | Buy Now |
DISTI #
000000000002430401
|
Sager | Tactile Switches 0.14Mm Gold Ra Gwing Min Qty: 600 | 0 |
|
$2.8100 / $2.9300 | Buy Now |
Part Details for KT11S2SA2M35LFG
KT11S2SA2M35LFG CAD Models
KT11S2SA2M35LFG Part Data Attributes
|
KT11S2SA2M35LFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KT11S2SA2M35LFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Body Breadth | 7.11 mm | |
Body Height | 4.38 mm | |
Body Length or Diameter | 6.29 mm | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 1VA@32VAC | |
Contact (AC) Max Rating R Load | 0.031A@32VAC | |
Contact Current(AC)-Max | 0.031 A | |
Contact Current(DC)-Max | 0.031 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .031A@32VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for KT11S2SA2M35LFG
This table gives cross-reference parts and alternative options found for KT11S2SA2M35LFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT11S2SA2M35LFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KT11B2SAM34LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11B2SAM34LFG |
KT11P2JM34LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11P2JM34LFG |
KT11B0SM34LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11B0SM34LFS |
KT11S2SA1M34LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11S2SA1M34LFS |
KT11P2JM35LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11P2JM35LFS |
KT11S2SM35LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11S2SM35LFG |
KT11S1SM34LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11S1SM34LFG |
KT11P3SA1M34LFS | C&K | $1.0000 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11P3SA1M34LFS |
KT11P3JM34LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11P3JM34LFG |
KT11P2JM35LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11S2SA2M35LFG vs KT11P2JM35LFG |