Part Details for KT11P3SA2M35LFG by Littelfuse Inc
Overview of KT11P3SA2M35LFG by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT11P3SA2M35LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Full SMT Top & Side Actuated Sealed Tact Switch RoHS: Compliant |
3157 Partner Stock |
|
$2.6400 / $3.0300 | Buy Now |
DISTI #
C1S146000315985
|
Chip1Stop | Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant | 6 |
|
$3.0500 | Buy Now |
|
Master Electronics | Full SMT Top & Side Actuated Sealed Tact Switch RoHS: Compliant |
3157 Partner Stock |
|
$2.6400 / $3.0300 | Buy Now |