Part Details for KT11P2SA3M35LFG by C&K
Overview of KT11P2SA3M35LFG by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for KT11P2SA3M35LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN1847CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 1VA 32V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2007 In Stock |
|
$2.5800 / $5.4900 | Buy Now |
DISTI #
611-KT11P2SA3M35LFG
|
Mouser Electronics | Tactile Switches 2.36Mm Gold Ra Gwing RoHS: Compliant | 2011 |
|
$2.5800 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.0600 | Buy Now |
DISTI #
51510858
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1618 | Americas - 1000 |
|
$3.5882 / $4.9675 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3 N, SURFACE MOUNT-RIGHT ANGLE | 25 |
|
$2.7900 / $5.5800 | Buy Now |
DISTI #
KT11P2SA3M35LFG
|
IBS Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD Tube/T/R Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.6160 | Buy Now |
DISTI #
000000000002430387
|
Sager | Tactile Switches 2.36Mm Gold Ra Gwing Min Qty: 500 | 0 |
|
$2.7500 / $2.8700 | Buy Now |
Part Details for KT11P2SA3M35LFG
KT11P2SA3M35LFG CAD Models
KT11P2SA3M35LFG Part Data Attributes
|
KT11P2SA3M35LFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KT11P2SA3M35LFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.093 inch | |
Actuator Type | HARD TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.11 mm | |
Body Height | 4.37 mm | |
Body Length or Diameter | 6.29 mm | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 1VA@32VAC | |
Contact (AC) Max Rating R Load | 0.031A@32VAC | |
Contact Current(AC)-Max | 0.031 A | |
Contact Current(DC)-Max | 0.031 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .031A@32VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |