Part Details for KT11B0SAM34LFS by CnK COMPONENTS
Overview of KT11B0SAM34LFS by CnK COMPONENTS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT11B0SAM34LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3 N, SURFACE MOUNT-RIGHT ANGLE | 29 |
|
$2.4873 / $3.3918 | Buy Now |