Part Details for KT10L08 by Shindengen Electronic Manufacturing Co Ltd
Overview of KT10L08 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KT10L08
KT10L08 CAD Models
KT10L08 Part Data Attributes
|
KT10L08
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KT10L08
Shindengen Electronic Manufacturing Co Ltd
Silicon Surge Protector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMPLEX | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 2 | |
On-State Voltage-Max | 1.15 V | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 240 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SILICON SURGE PROTECTOR |