There are no models available for this part yet.
Overview of KT104R2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Price & Stock for KT104R2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC4540
|
Newark | Thermistor, U.s. Sen/ P |Littelfuse KT104R2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1200 | Buy Now | |
DISTI #
KT104R2-ND
|
DigiKey | THERM NTC 100KOHM 4140K BEAD Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7057 | Buy Now | |
DISTI #
803-KT104R2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 100K OHM 0.2C BEAD RoHS: Compliant | 0 |
|
$2.4200 / $4.6200 | Order Now | |
Future Electronics | 100 kOhm 4140 K 135°C Radial Epoxy Coating NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.6500 / $3.0700 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC 100K 0.2°C 4140K BEAD FREE HANGING | 0 |
|
$4.6468 / $5.1115 | RFQ |
CAD Models for KT104R2 by Littelfuse Inc
Part Data Attributes for KT104R2 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
LITTELFUSE
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-80 °C
|
Package Length
|
2.413 mm
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
0.03 W
|
Rated Temperature
|
25 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLEXIBLE WIRE
|
Thermal Sensitivity Index
|
3892 K
|
Thermistor Application
|
TEMPERATURE SENSING
|