There are no models available for this part yet.
Overview of KT08EH by CIT Relay & Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KT08EH by CIT Relay & Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2449-KT08EH-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 7 Weeks Container: Tube |
135 In Stock |
|
$0.6160 / $1.3600 | Buy Now |
CAD Models for KT08EH by CIT Relay & Switch
Part Data Attributes for KT08EH by CIT Relay & Switch
|
|
---|---|
Samacsys Manufacturer
|
CIT Relay & Switch
|