There are no models available for this part yet.
Overview of KT-LED82P-H-850-D by Keystone Technologies LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KT-LED82P-H-850-D by Keystone Technologies LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73396194
|
RS | 8W , 1000 Lumen, Horizontal, G24d, Bypass, 5000K 2 Pin & 4 Pin Ballasts | Keystone Technologies KT-LED82P-H-850-D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $19.3800 | RFQ |