Part Details for KT-LED7.5R20-830 by Keystone Technologies LLC
Overview of KT-LED7.5R20-830 by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7030ZI1R | Renesas Electronics Corporation | High Current 40V LED Driver with Switch Dimming | |
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
ZLED7015KITE1V3P0 | Renesas Electronics Corporation | Evaluation Kit for ZLED7015 |
Price & Stock for KT-LED7.5R20-830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73395781
|
RS | 50W Equiv., 7.5W, 525 Lumen, R20 E26, >80 CRI, Dimmable, 3000K | Keystone Technologies KT-LED7.5R20-830 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $6.9900 | RFQ |