Part Details for KT-LED6RD-4C-830-DIM-CS (ALTERNATE: KT-LED6RD-4C-830-DIM-CS) by Keystone Technologies LLC
Results Overview of KT-LED6RD-4C-830-DIM-CS (ALTERNATE: KT-LED6RD-4C-830-DIM-CS) by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KT-LED6RD-4C-830-DIM-CS (ALTERNATE: KT-LED6RD-4C-830-DIM-CS) Information
KT-LED6RD-4C-830-DIM-CS (ALTERNATE: KT-LED6RD-4C-830-DIM-CS) by Keystone Technologies LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for KT-LED6RD-4C-830-DIM-CS (ALTERNATE: KT-LED6RD-4C-830-DIM-CS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73628646
|
RS | LED Retrofit Downlight, 4" Circular, 6W, 3000K, 80CRI, E26 Adapter, Aviva | Keystone Technologies KT... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 / $11.2400 | RFQ |