Part Details for KT-LED35A25-O-E26-850 by Keystone Technologies LLC
Overview of KT-LED35A25-O-E26-850 by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-LED35A25-O-E26-850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73396433
|
RS | 300W Equiv., 35W, 4800 Lumen, A25 Commercial, E26, ?80 CRI, Non Dimmable, 5000K | Keystone Technologies KT-LED35A25-O-E26-850 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2500 / $75.2700 | RFQ |