Part Details for KT-LED13A19-O-827 by Keystone Technologies LLC
Results Overview of KT-LED13A19-O-827 by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KT-LED13A19-O-827 Information
KT-LED13A19-O-827 by Keystone Technologies LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KT-LED13A19-O-827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73395886
|
RS | 100W Equiv., 13W, 1600 Lumen, A21, E26, ?80 CRI, Dimmable, 2700K | Keystone Technologies KT-LED13A19... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $9.2600 | RFQ |