Part Details for KT-35S0 by Polycase
Overview of KT-35S0 by Polycase
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7434L0435S01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 16Pins, 9mm Height, Normal Open, Outdoor. | |
7434L0835S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 16 contacts, Harsh Environment, Spoon Shape Contacts, Lead Free. |
Price & Stock for KT-35S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70196733
|
RS | Enclosure, Clamshell, Flame Retardant ABS Plastic, 2.50 x 1.63 x 0.80 in, Black | Polycase KT-35S0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $3.0100 | RFQ |
|
Quest Components | ENCLOSURE, HANDHELD, INSTRUMENT, ABS, SMOOTH TOP | 7 |
|
$4.3313 / $8.6625 | Buy Now |