Part Details for KT-095-400-1717-D by connectBlue
Overview of KT-095-400-1717-D by connectBlue
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1717G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1717G-E1-AT | Renesas Electronics Corporation | N Channel Power MOSFET | |
SLG59M1717V-EVB | Renesas Electronics Corporation | SLG59M1717V Evaluation Board |
Price & Stock for KT-095-400-1717-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-095-400-1717-D
|
TME | Braids, earthing tape, 95mm2, Ø1: 17mm, Ø2: 17mm, L: 400mm Min Qty: 1 | 5 |
|
$39.7500 / $67.0700 | Buy Now |