-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8057
|
Newark | 3-Port Gigabit Ethernet Switch With Eee, Wol, Qos, Linkmd 64 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip KSZ9893RNXC RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 | Buy Now |
DISTI #
KSZ9893RNXC-ND
|
DigiKey | IC ETHERNET SWITCH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$8.0375 / $9.9500 | Buy Now |
DISTI #
579-KSZ9893RNXC
|
Mouser Electronics | Ethernet ICs 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD RoHS: Compliant | 410 |
|
$8.0400 / $9.9500 | Buy Now |
DISTI #
V36:1790_19635684
|
Arrow Electronics | Ethernet Switch 3-Port 1000Mbps 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 150 |
|
$7.5070 / $8.0530 | Buy Now |
DISTI #
KSZ9893RNXC
|
Microchip Technology Inc | 10/100/1000BASE-T 3-Port Switch/RMGII, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
16640 Alternates Available |
|
$6.6200 / $9.9500 | Buy Now |
|
Future Electronics | 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$7.6400 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - I2C, MII, RGMII, RMII, SPI Interface - IEEE 802.3, 10/100/1000 Base-TX PHY - 250mA, 1.8 V, 2.5 V, 3.3 V Supply - 64-VQFN (8x8). RoHS: Compliant |
254 In Stock 16900 Factory Stock |
|
$7.6100 / $10.2600 | Buy Now |
DISTI #
66675607
|
Verical | Ethernet Switch 3-Port 1000Mbps 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2306 | Americas - 250 |
|
$10.0880 / $13.3380 | Buy Now |
DISTI #
69221374
|
Verical | Ethernet Switch 3-Port 1000Mbps 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 150 |
|
$7.5070 | Buy Now |
DISTI #
KSZ9893RNXC
|
TME | IC: interface, Ethernet transceiver, 10/100/1000Base-T, VQFN64 Min Qty: 1 | 0 |
|
$9.2100 / $11.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9893RNXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9893RNXC
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-02-16 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ9893RNXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9893RNXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9893RNXI | Ethernet Transceiver | Microchip Technology Inc | KSZ9893RNXC vs KSZ9893RNXI |
KSZ9893RNXC-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ9893RNXC vs KSZ9893RNXC-TR |