-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SWITCH 7PORT 128TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6048
|
Newark | Enet Controller, 1Gbps, -40 To 85Deg C, Device Type:Gigabit Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Ic Case/Package:Tqfp-Ep, Qualification:- Rohs Compliant: Yes |Microchip KSZ9477STXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$17.4500 / $20.6500 | Buy Now |
DISTI #
KSZ9477STXI-ND
|
DigiKey | IC ETHERNET SWITCH 7PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
711 In Stock |
|
$16.7750 / $20.8300 | Buy Now |
DISTI #
KSZ9477STXI
|
Avnet Americas | 7-PORT GIGABIT ETHERNET SWITCH WITH FAULT RECOVERY 1588 V2 AVB EEE WOL QOS LINKMD+ SGMII INDUSTRIAL TEMP. - Trays (Alt: KSZ9477STXI) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tray | 0 |
|
$15.7900 / $20.8300 | Buy Now |
DISTI #
23AC6048
|
Avnet Americas | 7-PORT GIGABIT ETHERNET SWITCH WITH FAULT RECOVERY 1588 V2 AVB EEE WOL QOS LINKMD+ SGMII INDUSTRIAL TEMP. - Bulk (Alt: 23AC6048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 6 Days Container: Bulk | 211 Partner Stock |
|
$17.7500 / $21.6600 | Buy Now |
DISTI #
579-KSZ9477STXI
|
Mouser Electronics | Ethernet ICs 10/100/1000BASE-T 7-Port AVB Switch, RR RoHS: Compliant | 1328 |
|
$16.7800 / $20.8300 | Buy Now |
DISTI #
KSZ9477STXI
|
Microchip Technology Inc | 10/100/1000BASE-T 7-Port AVB Switch, RR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 24207 |
|
$13.8400 / $20.8300 | Buy Now |
|
Future Electronics | KSZ9477S Series 3.3 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128EP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$18.7900 | Buy Now |
|
Future Electronics | KSZ9477S Series 3.3 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128EP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.6400 / $16.4200 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 7-Port - 1000Mbps 128-Pin TQFP EP - Tray |
3028 In Stock 21960 Factory Stock |
|
$16.1200 / $23.1400 | Buy Now |
DISTI #
69886323
|
Verical | Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP Tray Min Qty: 3 Package Multiple: 1 | Americas - 3028 |
|
$19.2755 / $28.5327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9477STXI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9477STXI
Microchip Technology Inc
IC ETHERNET SWITCH 7PORT 128TQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks, 6 Days | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |