-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SWITCH 7PORT 128TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1872
|
Newark | Ethernet Switch, 7 Port, 1Gbps, Tqfp-128, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Controller Ic Case Style:Tqfp, No. Of Pins:128Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ9477STXI-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 706 |
|
$18.6600 / $21.7500 | Buy Now |
DISTI #
23AC6049
|
Newark | 7-Port Gigabit Ethernet Switch With Fault Recovery, 1588 V2, Avb, Eee, Wol, Qos, Linkmd+, Sgmii, Industrial Temp. 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip KSZ9477STXI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.4200 | Buy Now |
DISTI #
KSZ9477STXI-CT-ND
|
DigiKey | IC ETHERNET SWITCH 7PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5798 In Stock |
|
$16.8250 / $20.9100 | Buy Now |
DISTI #
KSZ9477STXI-TR
|
Avnet Americas | Ethernet Switch 7-Port Gigabit with Ring Redundancy SGMII and RGMII/MII/RMII Interfaces 128-Pin TQFP-EP T/R - Tape and Reel (Alt: KSZ9477STXI-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$15.8300 / $20.9100 | Buy Now |
DISTI #
579-KSZ9477STXI-TR
|
Mouser Electronics | Ethernet ICs 10/100/1000BASE-T 7-Port AVB Switch, RR RoHS: Compliant | 1506 |
|
$16.8300 / $20.9100 | Buy Now |
DISTI #
V72:2272_17076566
|
Arrow Electronics | Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 Container: Cut Strips | Americas - 731 |
|
$17.2600 / $20.8200 | Buy Now |
DISTI #
KSZ9477STXI-TR
|
Microchip Technology Inc | 10/100/1000BASE-T 7-Port AVB Switch, RR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$13.8700 / $20.9100 | Buy Now |
|
Future Electronics | 7-Port Gigabit Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$15.6800 | Buy Now |
|
Onlinecomponents.com | 7-Port Gigabit Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, |
1000 In Stock 3000 Factory Stock |
|
$15.9300 / $17.0800 | Buy Now |
DISTI #
69154541
|
Verical | Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP T/R Min Qty: 25 Package Multiple: 25 Date Code: 2317 | Americas - 1000 |
|
$19.2729 / $22.0103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9477STXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9477STXI-TR
Microchip Technology Inc
IC ETHERNET SWITCH 7PORT 128TQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |