-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, PQCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3232
|
Newark | Gigabit Ethernet Transceiver With Rgmii Support 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip KSZ9131RNXC RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
150-KSZ9131RNXC-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
239 In Stock |
|
$2.8750 / $3.5800 | Buy Now |
DISTI #
579-KSZ9131RNXC
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Transceiver with RGMII support RoHS: Compliant | 7201 |
|
$2.8800 / $3.5800 | Buy Now |
DISTI #
V36:1790_23894626
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2330 | Americas - 2262 |
|
$2.7500 / $2.9590 | Buy Now |
DISTI #
KSZ9131RNXC
|
Microchip Technology Inc | Gigabit Ethernet Transceiver with RGMII support, Projected EOL: 2044-10-15 RoHS: Compliant pbFree: Yes |
19240 Alternates Available |
|
$2.3800 / $3.5800 | Buy Now |
|
Future Electronics | Ethernet ICs Gigabit Ethernet Transceiver with RGMII support RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$2.7000 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Gigabit Ethernet Transceiver with RGMII Support 1-Channel 10/100/1000Mbps 48-Pin VQFN RoHS: Compliant |
715 In Stock 22620 Factory Stock |
|
$2.6600 / $3.3200 | Buy Now |
DISTI #
69787303
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 2262 |
|
$2.7500 / $2.9590 | Buy Now |
DISTI #
66675391
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2245 | Americas - 715 |
|
$3.2824 / $3.9059 | Buy Now |
DISTI #
KSZ9131RNXC
|
TME | IC: transceiver, 10/100/1000Base-T, MDI,MDI-X,RGMII, VQFN48 Min Qty: 1 | 0 |
|
$3.3100 / $3.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9131RNXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9131RNXC
Microchip Technology Inc
Ethernet Transceiver, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9131RNXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9131RNXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ9131RNXI | Microchip Technology Inc | $3.9923 | Ethernet Transceiver, PQCC48 | KSZ9131RNXC vs KSZ9131RNXI |
KSZ9131RNXC-TR | Microchip Technology Inc | $3.2950 | Ethernet Transceiver, PQCC48 | KSZ9131RNXC vs KSZ9131RNXC-TR |
KSZ9131RNXV-TRVAO | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ9131RNXC vs KSZ9131RNXV-TRVAO |
KSZ9131RNXU-TRVAO | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ9131RNXC vs KSZ9131RNXU-TRVAO |
KSZ9131RNXI-TR | Microchip Technology Inc | $3.9667 | Ethernet Transceiver, PQCC48 | KSZ9131RNXC vs KSZ9131RNXI-TR |
KSZ9131MNXC-TR | Microchip Technology Inc | $3.5250 | Ethernet Transceiver, PQCC64 | KSZ9131RNXC vs KSZ9131MNXC-TR |
KSZ9131MNXI | Microchip Technology Inc | $4.4654 | Ethernet Transceiver, PQCC64 | KSZ9131RNXC vs KSZ9131MNXI |
KSZ9131MNXC | Microchip Technology Inc | $3.5250 | Ethernet Transceiver, PQCC64 | KSZ9131RNXC vs KSZ9131MNXC |
KSZ9131MNXI-TR | Microchip Technology Inc | $4.4250 | Ethernet Transceiver, PQCC64 | KSZ9131RNXC vs KSZ9131MNXI-TR |