Datasheets
KSZ9031RNXIA by:

Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, LEAD FREE, QFN-48

Part Details for KSZ9031RNXIA by Micrel Inc

Overview of KSZ9031RNXIA by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KSZ9031RNXIA

KSZ9031RNXIA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSZ9031RNXIA Part Data Attributes:

KSZ9031RNXIA Micrel Inc
Buy Now Datasheet
Compare Parts:
KSZ9031RNXIA Micrel Inc Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, LEAD FREE, QFN-48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICREL INC
Package Description 7 X 7 MM, LEAD FREE, QFN-48
Reach Compliance Code compliant
Data Rate 1000000 Mbps
JESD-30 Code S-XQCC-N48
JESD-609 Code e4
Length 7 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Transceivers 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Supply Voltage-Nom 1.2 V
Surface Mount YES
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Finish Gold (Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm

KSZ9031RNXIA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ9031RNXIA by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ9031RNXIA by Micrel Inc

  • Please alert me when KSZ9031RNXIA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KSZ9031RNXIA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ9031RNXIA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KSZ9031RNXIA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ9031RNXIA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ9031RNXIA by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: