Part Details for KSZ9031RNXCA by Micrel Inc
Overview of KSZ9031RNXCA by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ9031RNXCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-KSZ9031RNXCA
|
Sensible Micro Corporation | XIC 10/100/1000 Ethernet Transc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1805 Container: Trays | 5 |
|
$1.7883 / $1.9244 | RFQ |
|
Chip1Cloud | PHY 1-CH 10Mbps/100Mbps/1Gbps 48-Pin QFN EP Tray / IC TXRX ETHERNET 48QFN | 16000 |
|
RFQ | |
DISTI #
2095849
|
Farnell | IC, ETHERNET TRX W/ RGMII, 48QFN RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.9108 / $4.8955 | Buy Now |
|
Perfect Parts Corporation | 4594 |
|
RFQ | ||
|
Win Source Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 48-Pin QFN EP Tray / IC TXRX ETHERNET 48QFN | 48000 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for KSZ9031RNXCA
KSZ9031RNXCA CAD Models
KSZ9031RNXCA Part Data Attributes
|
KSZ9031RNXCA
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXCA
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |