Part Details for KSZ9021GQ by Micrel Inc
Overview of KSZ9021GQ by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ9021GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, PQFP128 | 24 |
|
$3.5438 / $7.0875 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, PQFP128 | 15 |
|
$2.3250 / $4.6500 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, PQFP128 | 40 |
|
$4.7250 / $7.0875 | Buy Now |
DISTI #
1864790
|
Farnell | TXRX, ETHERNET, GB GMII/MII, 128QFP RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$3.3210 / $4.3448 | Buy Now |
Part Details for KSZ9021GQ
KSZ9021GQ CAD Models
KSZ9021GQ Part Data Attributes
|
KSZ9021GQ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9021GQ
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, PQFP128, 14 X 20 MM, LEAD FREE, PLASTIC, QFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |