Part Details for KSZ8864CNXI-TR by Microchip Technology Inc
Overview of KSZ8864CNXI-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8864CNXI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6036
|
Newark | 4-Port 10/100 Switch W/ 2X Mac I/F, Mii, Rmii 64 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8864CNXI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2400 | Buy Now |
DISTI #
KSZ8864CNXI-CT-ND
|
DigiKey | IC SWITCH 4 PORT MII/RMII 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1535 In Stock |
|
$7.0125 / $8.6900 | Buy Now |
DISTI #
KSZ8864CNXI-TR
|
Avnet Americas | 4-PORT 10/100 SWITCH W/ 2X MAC I/F MII RMII - Tape and Reel (Alt: KSZ8864CNXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.5800 / $8.6900 | Buy Now |
DISTI #
579-KSZ8864CNXI-TR
|
Mouser Electronics | Ethernet ICs 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII RoHS: Compliant | 934 |
|
$7.0200 / $8.6900 | Buy Now |
DISTI #
KSZ8864CNXI-TR
|
Microchip Technology Inc | 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes |
19000 Alternates Available |
|
$5.7600 / $8.6900 | Buy Now |
|
Future Electronics | Ethernet ICs 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | 21000 Factory Stock |
|
$7.1800 / $20.2000 | Buy Now | |
|
Ameya Holding Limited | 4-PORT 10/100 SWITCH W/ 2X MAC I/F, MII, RMII | 10000 |
|
RFQ | |
|
NAC | 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII - Package: 64 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 16000 |
|
$6.8400 / $8.2500 | Buy Now |
DISTI #
KSZ8864CNXI-TR
|
Avnet Silica | 4-PORT 10/100 SWITCH W/ 2X MAC I/F MII RMII (Alt: KSZ8864CNXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8864CNXI-TR
KSZ8864CNXI-TR CAD Models
KSZ8864CNXI-TR Part Data Attributes:
|
KSZ8864CNXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8864CNXI-TR
Microchip Technology Inc
IC SWITCH 4 PORT MII/RMII 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for KSZ8864CNXI-TR
This table gives cross-reference parts and alternative options found for KSZ8864CNXI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8864CNXI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8864CNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8864CNXI-TR vs KSZ8864CNXIA-TR |
KSZ8864CNXIA | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8864CNXI-TR vs KSZ8864CNXIA |
KSZ8864CNXCA | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8864CNXI-TR vs KSZ8864CNXCA |