-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8775CLXIC by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9291
|
Newark | Enet Ctrl, 1Gbps, -40 To 85Deg C, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$6.5600 / $8.0400 | Buy Now |
DISTI #
576-4844-ND
|
DigiKey | IC CONTROLLER ETHERNET 80LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
956 In Stock |
|
$6.3125 / $7.8300 | Buy Now |
DISTI #
KSZ8775CLXIC
|
Avnet Americas | Ethernet Switch 5-Port 10Mbps/100Mbps 80-Pin LQFP Tray - Trays (Alt: KSZ8775CLXIC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.9085 / $6.3125 | Buy Now |
DISTI #
998-KSZ8775CLXIC
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Switch with 2 RGMII/GMII/RMII RoHS: Compliant | 3395 |
|
$6.3100 / $7.7300 | Buy Now |
DISTI #
KSZ8775CLXIC
|
Microchip Technology Inc | 5-Port 10/100 Switch with 2 RGMII/GMII/RMII, LQFP, Projected EOL: 2039-10-18 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
221 Alternates Available |
|
$5.2100 / $7.8300 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 5-Port - 10Mbps/100Mbps - 100Mbps - 80-Pin LQFP - Tray RoHS: Compliant |
249 In Stock 320 On Order 3040 Factory Stock |
|
$6.0700 / $8.0400 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, CMOS, PQFP80 | 1280 |
|
$21.8750 / $29.1666 | Buy Now |
DISTI #
KSZ8775CLXIC
|
IBS Electronics | ETHERNET SWITCH 5-PORT 10MBPS/100MBPS 80-PIN LQFP TRAY - TRAYS Min Qty: 160 Package Multiple: 1 | 0 |
|
$8.4056 | Buy Now |
|
NAC | 5-Port 10/100 Switch with 2 RGMII/GMII/RMII - Package: 80 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$6.1600 / $7.4300 | Buy Now |
DISTI #
SMC-KSZ8775CLXIC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8775CLXIC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8775CLXIC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-03-29 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | SPQFP80,.48SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
The recommended PCB layout for the KSZ8775CLXIC can be found in the Microchip application note AN2054, which provides guidelines for designing a reliable and high-performance PCB layout for the device.
The KSZ8775CLXIC can be configured for a specific network topology using the Microchip Switch Configuration Utility (SCU) software tool, which provides a graphical user interface for configuring the device's registers and settings.
The maximum cable length supported by the KSZ8775CLXIC depends on the specific application and the type of cable used. However, as a general guideline, the device supports cable lengths of up to 100 meters for 1000BASE-T and 100 meters for 100BASE-TX.
To troubleshoot issues with the KSZ8775CLXIC, engineers can use the Microchip Switch Debug Utility (SDU) software tool, which provides a graphical user interface for debugging and troubleshooting the device. Additionally, the device's built-in diagnostic features, such as the built-in self-test (BIST) and the diagnostic registers, can be used to identify and isolate issues.
The power consumption of the KSZ8775CLXIC depends on the specific application and the device's operating mode. However, according to the datasheet, the typical power consumption of the device is around 1.2W in the active mode and 10mW in the standby mode.