Part Details for KSZ8051RNLV-TR by Microchip Technology Inc
Overview of KSZ8051RNLV-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8051RNLV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8051RNLV-TR
|
Microchip Technology Inc | Single-Port 10/100BT PHY RMII (Extended Industrial 105degC), Projected EOL: 2049-12-15 RoHS: Compliant pbFree: Yes |
13000 Alternates Available |
|
$2.0300 / $3.0600 | Buy Now |
Part Details for KSZ8051RNLV-TR
KSZ8051RNLV-TR CAD Models
KSZ8051RNLV-TR Part Data Attributes
|
KSZ8051RNLV-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8051RNLV-TR
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for KSZ8051RNLV-TR
This table gives cross-reference parts and alternative options found for KSZ8051RNLV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8051RNLV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8051RNLUB | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8051RNLV-TR vs KSZ8051RNLUB |
KSZ8051RNL | Micrel Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 | KSZ8051RNLV-TR vs KSZ8051RNL |
KSZ8051RNLV | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8051RNLV-TR vs KSZ8051RNLV |
KSZ8051RNLUTR | Microchip Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC32 | KSZ8051RNLV-TR vs KSZ8051RNLUTR |
KSZ8051RNLU-TR | Microchip Technology Inc | Check for Price | IC TXRX ETHERNET 32QFN | KSZ8051RNLV-TR vs KSZ8051RNLU-TR |
KSZ8051RNLUB-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8051RNLV-TR vs KSZ8051RNLUB-TR |
KSZ8051RNLI | Microchip Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 | KSZ8051RNLV-TR vs KSZ8051RNLI |