Datasheets
KSZ8051RNLUTR by:

Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC32

Part Details for KSZ8051RNLUTR by Microchip Technology Inc

Overview of KSZ8051RNLUTR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KSZ8051RNLUTR

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 35
RFQ

Part Details for KSZ8051RNLUTR

KSZ8051RNLUTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSZ8051RNLUTR Part Data Attributes

KSZ8051RNLUTR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
KSZ8051RNLUTR Microchip Technology Inc Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Package Description HVQCCN, LCC32,.2SQ,20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Data Rate 100000 Mbps
JESD-30 Code S-PQCC-N32
Length 5 mm
Number of Functions 1
Number of Terminals 32
Number of Transceivers 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 0.9 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Alternate Parts for KSZ8051RNLUTR

This table gives cross-reference parts and alternative options found for KSZ8051RNLUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8051RNLUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KSZ8051RNLUB Microchip Technology Inc Check for Price Ethernet Transceiver KSZ8051RNLUTR vs KSZ8051RNLUB
KSZ8051RNL Micrel Inc Check for Price Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 KSZ8051RNLUTR vs KSZ8051RNL
KSZ8051RNLV Microchip Technology Inc Check for Price Ethernet Transceiver KSZ8051RNLUTR vs KSZ8051RNLV
KSZ8051RNLUB-VAO Microchip Technology Inc Check for Price Ethernet Transceiver KSZ8051RNLUTR vs KSZ8051RNLUB-VAO
KSZ8051RNLU-TR Microchip Technology Inc Check for Price IC TXRX ETHERNET 32QFN KSZ8051RNLUTR vs KSZ8051RNLU-TR
KSZ8051RNLUB-TR Microchip Technology Inc Check for Price Ethernet Transceiver KSZ8051RNLUTR vs KSZ8051RNLUB-TR
KSZ8051RNLI Microchip Technology Inc Check for Price Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 KSZ8051RNLUTR vs KSZ8051RNLI
Part Number Manufacturer Composite Price Description Compare
KSZ8051RNLU-TR-VAO Microchip Technology Inc Check for Price Ethernet Transceiver KSZ8051RNLUTR vs KSZ8051RNLU-TR-VAO
KSZ8051RNLV-TR Microchip Technology Inc Check for Price Ethernet Transceiver KSZ8051RNLUTR vs KSZ8051RNLV-TR
KSZ8081RNBCA-G3XX Microchip Technology Inc Check for Price Ethernet Transceiver KSZ8051RNLUTR vs KSZ8081RNBCA-G3XX
KSZ8081RNBCC Microchip Technology Inc Check for Price DATACOM, ETHERNET TRANSCEIVER, QCC32 KSZ8051RNLUTR vs KSZ8081RNBCC
KSZ8081RNCA Microchip Technology Inc Check for Price DATACOM, ETHERNET TRANSCEIVER, QCC24 KSZ8051RNLUTR vs KSZ8081RNCA
KSZ8081RNACC Microchip Technology Inc Check for Price DATACOM, ETHERNET TRANSCEIVER, QCC24 KSZ8051RNLUTR vs KSZ8081RNACC
KSZ8061RNBI Microchip Technology Inc Check for Price Manchester Encoder KSZ8051RNLUTR vs KSZ8061RNBI
KSZ8061RNBV-TR Microchip Technology Inc Check for Price Manchester Encoder KSZ8051RNLUTR vs KSZ8061RNBV-TR
KSZ8081RNAIA Microchip Technology Inc Check for Price DATACOM, ETHERNET TRANSCEIVER, QCC24 KSZ8051RNLUTR vs KSZ8081RNAIA
KSZ8031RNLITR Microchip Technology Inc Check for Price DATACOM, ETHERNET TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 KSZ8051RNLUTR vs KSZ8031RNLITR

KSZ8051RNLUTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ8051RNLUTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ8051RNLUTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of KSZ8051RNLUTR would you like to use for your alert(s)?
  • Please alert me when KSZ8051RNLUTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ8051RNLUTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ8051RNLUTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ8051RNLUTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ8051RNLUTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ8051RNLUTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: