Part Details for KSZ8051RNLUB-VAO by Microchip Technology Inc
Overview of KSZ8051RNLUB-VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8051RNLUB-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8051RNLUB-VAO
|
Microchip Technology Inc | Automotive 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2044-08-03 RoHS: Compliant pbFree: Yes |
16913 Alternates Available |
|
$1.6700 / $2.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16660 Factory Stock |
|
$0 | Buy Now |
DISTI #
KSZ8051RNLUB-VAO
|
Avnet Silica | MCCKSZ8051RNLUB-VAO (Alt: KSZ8051RNLUB-VAO) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8051RNLUB-VAO
KSZ8051RNLUB-VAO CAD Models
KSZ8051RNLUB-VAO Part Data Attributes
|
KSZ8051RNLUB-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8051RNLUB-VAO
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for KSZ8051RNLUB-VAO
This table gives cross-reference parts and alternative options found for KSZ8051RNLUB-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8051RNLUB-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8051RNLUB | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8051RNLUB-VAO vs KSZ8051RNLUB |
KSZ8051RNL | Micrel Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 | KSZ8051RNLUB-VAO vs KSZ8051RNL |
KSZ8051RNLV | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8051RNLUB-VAO vs KSZ8051RNLV |
KSZ8051RNLUTR | Microchip Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC32 | KSZ8051RNLUB-VAO vs KSZ8051RNLUTR |
KSZ8051RNLU-TR | Microchip Technology Inc | Check for Price | IC TXRX ETHERNET 32QFN | KSZ8051RNLUB-VAO vs KSZ8051RNLU-TR |
KSZ8051RNLUB-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8051RNLUB-VAO vs KSZ8051RNLUB-TR |
KSZ8051RNLI | Microchip Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 | KSZ8051RNLUB-VAO vs KSZ8051RNLI |