Part Details for KSZ8051MLL by Micrel Inc
Overview of KSZ8051MLL by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8051MLL
KSZ8051MLL CAD Models
KSZ8051MLL Part Data Attributes:
|
KSZ8051MLL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8051MLL
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for KSZ8051MLL
This table gives cross-reference parts and alternative options found for KSZ8051MLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8051MLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8051MNLUB-TR-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8051MLL vs KSZ8051MNLUB-TR-VAO |
KSZ8081MNXCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8051MLL vs KSZ8081MNXCA-TR |
KSZ8051MNLI | Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 | Micrel Inc | KSZ8051MLL vs KSZ8051MNLI |
KSZ8051MNLUB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8051MLL vs KSZ8051MNLUB-VAO |
KSZ8081MLXIC | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8051MLL vs KSZ8081MLXIC |
KSZ8061MNXV-TR | Manchester Encoder | Microchip Technology Inc | KSZ8051MLL vs KSZ8061MNXV-TR |
KSZ8081MNXCC | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8051MLL vs KSZ8081MNXCC |
KSZ8051MNLU-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8051MLL vs KSZ8051MNLU-VAO |
KSZ8061MNXI | DATACOM, MANCHESTER ENCODER | Microchip Technology Inc | KSZ8051MLL vs KSZ8061MNXI |
KSZ8081MNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8051MLL vs KSZ8081MNXIA-TR |