Part Details for KSZ8041MNLUTR by Micrel Inc
Overview of KSZ8041MNLUTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8041MNLUTR
KSZ8041MNLUTR CAD Models
KSZ8041MNLUTR Part Data Attributes:
|
KSZ8041MNLUTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041MNLUTR
Micrel Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, LEAD FREE, MLF-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for KSZ8041MNLUTR
This table gives cross-reference parts and alternative options found for KSZ8041MNLUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041MNLUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041MNLUTR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | KSZ8041MNLUTR vs KSZ8041MNLUTR |