Part Details for KSY82 by Tesla Elektronicke Soucastky
Overview of KSY82 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSY82
KSY82 CAD Models
KSY82 Part Data Attributes:
|
KSY82
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
KSY82
Tesla Elektronicke Soucastky
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 155 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |