Part Details for KSY14 by Infineon Technologies AG
Overview of KSY14 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSY14
KSY14 CAD Models
KSY14 Part Data Attributes:
|
KSY14
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KSY14
Infineon Technologies AG
Hall Effect Sensor, 0mT Min, 1000mT Max, 0.09-0.13V, GAAS, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, ULTRA MINIATURE, PLASTIC, SOH-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ULTRA MINIATURE, PLASTIC, SOH-4 | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.65 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 3.1 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (%) | 0.7 % | |
Magnetic Field Range-Max | 1000 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Range | 0.09-0.13V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1200 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for KSY14
This table gives cross-reference parts and alternative options found for KSY14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSY14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSY10 | Hall Effect Sensor, 0mT Min, 1000mT Max, 0.08-0.13V, GAAS, Plastic/epoxy, Round, 4 Pin, Through Hole Mount | Infineon Technologies AG | KSY14 vs KSY10 |
KSY13-E7502 | MAGNETIC FIELD SENSOR-HALL EFFECT, 0-100mT, 0.09-0.14V, RECTANGULAR, SURFACE MOUNT, MINIATURE, PLASTIC, SOT-143, 4 PIN | Infineon Technologies AG | KSY14 vs KSY13-E7502 |
KSY10 | Hall Effect Sensor, 0mT Min, 100mT Max, 0.08-0.11V, Round, Through Hole Mount | Siemens | KSY14 vs KSY10 |
KSY13-E7502 | Hall Effect Sensor, 100mT Max, 0.09-0.14V, Rectangular, Surface Mount | Siemens | KSY14 vs KSY13-E7502 |