Part Details for KSY13-E7502 by Infineon Technologies AG
Overview of KSY13-E7502 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSY13-E7502
KSY13-E7502 CAD Models
KSY13-E7502 Part Data Attributes
|
KSY13-E7502
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KSY13-E7502
Infineon Technologies AG
MAGNETIC FIELD SENSOR-HALL EFFECT, 0-100mT, 0.09-0.14V, RECTANGULAR, SURFACE MOUNT, MINIATURE, PLASTIC, SOT-143, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Body Breadth | 1.3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 100 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5 mA | |
Output Range | 0.09-0.14V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1200 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for KSY13-E7502
This table gives cross-reference parts and alternative options found for KSY13-E7502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSY13-E7502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSY14 | Hall Effect Sensor, 0mT Min, 100mT Max, 0.09-0.13V, Rectangular, Through Hole Mount | Siemens | KSY13-E7502 vs KSY14 |