Part Details for KSY10 by Siemens
Overview of KSY10 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for KSY10
KSY10 CAD Models
KSY10 Part Data Attributes:
|
KSY10
Siemens
Buy Now
Datasheet
|
Compare Parts:
KSY10
Siemens
Hall Effect Sensor, 0mT Min, 100mT Max, 0.08-0.11V, Round, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.7 % | |
Magnetic Field Range-Max | 100 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5 mA | |
Output Range | 0.08-0.11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Resistance | 1200 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KSY10
This table gives cross-reference parts and alternative options found for KSY10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSY10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSY10 | Hall Effect Sensor, 0mT Min, 1000mT Max, 0.08-0.13V, GAAS, Plastic/epoxy, Round, 4 Pin, Through Hole Mount | Infineon Technologies AG | KSY10 vs KSY10 |