Part Details for KSW30B-1000 by Jonard Tools
Overview of KSW30B-1000 by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for KSW30B-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K531-ND
|
DigiKey | WIRE WW 30AWG PVDF BLUE 1000' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
1 In Stock |
|
$127.4300 | Buy Now |
DISTI #
801-KSW30B-1000
|
Mouser Electronics | Hook-up Wire 30AWG LOW STRP FORCE 1000' SPOOL BLUE RoHS: Compliant | 1 |
|
$119.9500 | Buy Now |
DISTI #
70176658
|
RS | Wire, 30AWG, LOW STRP FORCE 1000 SPOOL BLUE | Jonard KSW30B-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$117.1200 / $128.7000 | RFQ |
|
Onlinecomponents.com | Wire 30Awg Blue 1000 FT CSW RoHS: Compliant | 0 |
|
$119.9500 / $139.9000 | Buy Now |