Part Details for KSW26B-0100 by Jonard Tools
Results Overview of KSW26B-0100 by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for KSW26B-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K622-ND
|
DigiKey | WIRE WW 26AWG PVDF BLUE 100' Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$38.3300 | Buy Now |
DISTI #
801-KSW26B
|
Mouser Electronics | Wire Wrap Wire 26AWG LOW STRP FORCE 100' SPOOL BLUE RoHS: Compliant | 8 |
|
$32.9500 | Buy Now |
DISTI #
71135505
|
RS | WIRE 26AWG BLUE 100 FT CSW | Jonard KSW26B-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$27.6200 / $33.2800 | Buy Now |
|
Onlinecomponents.com | Wire 26Awg Blue 100 FT CSW RoHS: Compliant | 0 |
|
$32.9500 / $38.4300 | Buy Now |
Part Details for KSW26B-0100
KSW26B-0100 CAD Models
KSW26B-0100 Part Data Attributes
|
KSW26B-0100
Jonard Tools
Buy Now
Datasheet
|
Compare Parts:
KSW26B-0100
Jonard Tools
WIREWRAP KYNAR 26AWG BLUE 100'
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JONARD INDUSTRIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Jonard Tools | |
Application | PRODUCTION LINE WORK | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.69 mm | |
Length | 30.4 mm | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |