Part Details for KSU1042F24 by Precision Electronics Corporation
Overview of KSU1042F24 by Precision Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSU1042F24
KSU1042F24 CAD Models
KSU1042F24 Part Data Attributes
|
KSU1042F24
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KSU1042F24
Precision Electronics Corporation
Potentiometer, Carbon, 2W, 100000ohm, 500V, 20% +/-Tol,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Precision | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 28.448 mm | |
Package Length | 13.614 mm | |
Package Style | Feed-Thru | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | K(LINEAR) | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 500 V |